Renkforce RF-6437914 USB charging cable USB-C to Magsafe 3 1.00 m White

MPN
RF-6437914
Brand
Renkforce
EAN-13
4064161334059
Order Code
17-4947
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    1.00m 2.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

Renkforce RF-6437914 is a USB charging cable designed to connect USB-C interfaces to MagSafe 3 connectors, extending a length of 1.00 metre and finished in a white colour. This cable assembly facilitates efficient power delivery and data transfer between compatible devices by integrating the advanced MagSafe 3 magnetic electrical connector with the versatility of USB-C compatibility. Engineered for reliability, this Renkforce cable is particularly useful for applications requiring stable connectivity and secure power transfer, such as in professional engineering environments where Apple-compatible laptops and devices are utilised. Its robust construction ensures longevity while maintaining optimal performance in demanding technical settings.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 Magsafe 3
Colour White
Type MagSafe 3
AWG 30
Cable Design Round
Cable features magnetic electrical connector
Connector Version straight
Core Material Copper
Product Type USB charging cable
Shielding Braid shielding
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot