Renkforce RF-6416462 RF-USBH-500 USB hub 2+2 ports 3.2 2nd Gen Aluminium grey

MPN
RF-6416462
Brand
Renkforce
EAN-13
4064161331546
Order Code
17-4941
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £30.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 395 in stock

Renkforce RF-6416462, known as the Renkforce RF-USBH-500, is a robust USB hub designed for high-performance connectivity solutions. This device features two USB 3.2 2nd Gen Type-A ports and two USB 3.2 2nd Gen Type-C ports, offering enhanced data transfer rates of up to 10 Gbps. Encased in a durable aluminium grey casing, this hub ensures reliable thermal management and electromagnetic interference reduction, making it suitable for demanding applications in industrial automation, system integration, and advanced computing environments. Its compatibility with a wide range of USB devices supports flexible and efficient peripheral connectivity, contributing to streamlined data flow and device management in engineering workstations and high-throughput data acquisition systems.
Type USB 3.2 2nd Gen hub
Cable Length 0.5m
Colour Aluminium grey
Depth 53mm
Height 14mm
No. of outputs 2
Power Supply Type via USB
Product Type USB 3.2 2nd Gen hub
Transfer Rate 10 GBit/s
Weight 33.4g
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot