Renkforce RF-6249616 USB cable USB 2.0 USB-A/USB-C Silver 1m

MPN
RF-6249616
Brand
Renkforce
EAN-13
4064161322230
Order Code
17-4926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 669 in stock

Renkforce RF-6249616 is a USB cable assembly featuring USB 2.0 connectivity, designed with a USB-A plug on one end and a USB-C plug on the other, with a length of 1 metre. The cable is finished in a metallic silver colour, providing a robust and durable solution for data transmission tasks that require flexibility in connecting older USB-A ports with the newer, reversible USB-C interface. Notably, this cable supports data transfer speeds corresponding to the USB 2.0 standard, up to 480 Mbps, making it suitable for synchronisation and charging applications between a wide range of devices including laptops, smartphones, tablets, and peripheral devices. Due to its construction and compatibility, the Renkforce RF-6249616 is an ideal choice for engineering applications requiring reliable connectivity solutions in both professional and personal computing environments.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Silver (metallic)
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot