Renkforce RF-6249502 USB cable USB-A to USB-C silver metallic 2m

MPN
RF-6249502
Brand
Renkforce
EAN-13
4064161322216
Order Code
17-4925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 738 in stock

Renkforce RF-6249502 is a versatile USB cable assembly that connects USB-A to USB-C, measuring 2 metres in length and featuring a distinctive silver metallic coating. Designed for reliable data transfer and charging, this USB cable supports USB 2.0 standards, making it suitable for various digital and electronic engineering applications where quick connectivity between USB Type-A and Type-C devices is required. The robust metallic finish ensures durability, while the 2-metre length offers flexibility in cable management, facilitating its use in both consumer electronics and laboratory instrumentation setups. With its compatibility bridging the gap between legacy USB interfaces and newer USB-C ports, this cable is essential for contemporary device integration and interfacing tasks.
Cable Length 2.00m
Connector 1 USB A
Connector 2 USB C male
Colour Silver (metallic)
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot