Renkforce RF-6249500 USB cable USB 2.0 USB-A USB-C 0.50 m Silver metallic

MPN
RF-6249500
Brand
Renkforce
EAN-13
4064161322209
Order Code
17-4924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 718 in stock

Renkforce RF-6249500 is a USB cable assembly featuring a USB 2.0 interface with connectors comprising a USB-A plug and a USB-C plug, measuring 0.50 metres in length with a silver metallic finish. Designed for robust connectivity, this cable facilitates efficient data transfer and power supply between USB-A enabled devices, such as computers or chargers, and USB-C peripherals, like modern smartphones and tablets. Engineers may deploy this cable in scenarios requiring short-range, reliable data and power connections where space saving and minimal cable sag are advantageous. Its sturdy construction and compatibility with USB 2.0 standards make it suitable for various technical environments, including laboratory settings and device testing frameworks.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Silver (metallic)
Type USB cable
AWG 22
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot