Renkforce RF-6249498 USB cable USB 2.0 USB-C plug to plug 2m silver metallic

MPN
RF-6249498
Brand
Renkforce
EAN-13
4064161322193
Order Code
17-4923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 380 in stock

Renkforce RF-6249498 is a USB cable designed for robust and efficient data transfer, featuring a USB 2.0 specification with USB-C plugs on both ends. This 2-metre cable is finished in a silver metallic colour, providing both functionality and a sleek design aesthetic. Engineered for use in applications requiring reliable connections between devices with USB-C ports, this cable supports data transfer speeds up to 480 Mbps, making it suitable for both personal and professional use in environments such as computing, network hardware, and consumer electronics. Its compatibility with a wide array of USB-C enabled devices facilitates seamless connectivity, allowing engineers to integrate and test components within various systems, including modern laptops, smartphones, and peripherals.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Silver (metallic)
Type USB cable
AWG 21
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot