Renkforce RF-6249318 USB cable USB-C plug to plug 1m Silver metallic

MPN
RF-6249318
Brand
Renkforce
EAN-13
4064161321493
Order Code
17-4922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 709 in stock

Renkforce RF-6249318 is a robust USB cable designed to connect devices through USB Type-C interfaces, featuring USB-C plug to USB-C plug connectivity over a length of 1 metre. Engineered for dependable data transfer and charging capabilities, this cable supports USB 2.0 specifications, making it suitable for a range of electronic applications requiring efficient connectivity. Its silver metallic finish not only enhances durability but also offers a sleek and modern appearance, ideal for environments where both function and form are valued. Typical engineering applications include connecting peripherals such as external drives, smartphones, and tablets to computers or power sources, where reliable data transfer and power delivery are critical. The Renkforce RF-6249318 meets the needs of technicians and developers who require consistent and effective connectivity solutions in their projects.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Silver (metallic)
Type USB cable
AWG 21
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot