Renkforce RF-6249292 USB cable USB 2.0 USB-C plug USB-C plug 0.50 m Silver

MPN
RF-6249292
Brand
Renkforce
EAN-13
4064161321400
Order Code
17-4921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 826 in stock

Renkforce RF-6249292 is a high-quality USB 2.0 cable featuring USB-C plugs on both ends, designed for seamless data transfer and charging applications. The cable measures 0.50 metres in length, providing compact connectivity solutions for situations where space is a constraint. Its metallic silver design not only enhances durability but also offers a stylish appearance suitable for modern electronic setups. This USB cable assembly is appropriate for engineering applications requiring reliable data synchronisation and power delivery, such as connecting peripherals to computers or charging portable devices equipped with USB-C ports. With its robust construction and compliance with USB 2.0 standards, this cable is a practical choice for both professional and standard use scenarios.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Silver (metallic)
Type USB cable
AWG 21
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot