Renkforce Rf-6178164 Booklet Flip Case Samsung Galaxy Xcover 7 Black Sleeve

MPN
RF-6178164
Brand
Renkforce
EAN-13
4064161321073
Order Code
17-4918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 457 in stock

Renkforce RF-6178164 is a versatile case designed specifically for the Samsung Galaxy Xcover 7, offering robust protection through its durable black flip design. Constructed to accommodate the unique form factor of the Galaxy Xcover 7, this booklet-style case efficiently safeguards the device's exterior while allowing easy access to all ports and buttons. The case features precise cutouts that facilitate the insertion and removal of SIM cards without necessitating device disassembly, thereby ensuring seamless integration with the phone’s operational needs. Typically utilised in environments where device protection against impact is critical, such as construction sites or outdoor engineering projects, this flip case aids in maintaining the smartphone’s functionality and longevity in rugged conditions. Its design reflects a balance of usability and protection, making it a practical accessory for professionals requiring durable mobile phone solutions.
Compatible With Samsung
Colour Black
Material Polyurethane (PU)
Type Booklet

Reviews

Be the first to submit a review

Trustpilot