Renkforce Rf-6097814 Rf-DABp-900 DAB Universal Car Antenna Black

MPN
RF-6097814
Brand
Renkforce
EAN-13
4064161318301
Order Code
17-4912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 487 in stock

Renkforce RF-6097814, also known as the RF-DABP-900 DAB Universal Car Antenna, is designed to enhance the reception of digital audio broadcasting signals in automotive environments. This versatile RF accessory features a sleek black design, enabling it to be seamlessly integrated into a wide range of vehicles while maintaining aesthetic coherence. Engineered for optimal performance, the antenna is tailored to support both DAB and DAB+ frequency bands, ensuring high-quality audio signal reception necessary for robust infotainment systems in modern cars. Its adaptability makes it suitable for both aftermarket installations and original equipment manufacturer applications, providing a reliable upgrade path for enhancing in-car entertainment systems without extensive modifications.
Type DAB universal antenna
Antenna Cable Length 300cm
Dimensions (L x W x H) 115 x 21 x 5 mm
Gain 3-5dB
Height 5mm
Length 115mm
Product Type DAB universal antenna
Suitable For Inside/outside
Width 21mm

Reviews

Be the first to submit a review

Trustpilot