Renkforce Rf-6097812 Rf-DABa-100 Car Antenna With Amplifier Universal Use

MPN
RF-6097812
Brand
Renkforce
EAN-13
4064161318295
Order Code
17-4911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 343 in stock

Renkforce, RF-6097812, presents the RF-DABa-100 Car Antenna with Amplifier, designed for universal application in vehicle audio systems. This RF accessory is engineered to enhance Digital Audio Broadcasting (DAB) signal reception, ensuring optimal performance in diverse environments. The included amplifier effectively boosts weak signals, thereby improving audio clarity and reducing the likelihood of interference that can occur within an automobile setting. Commonly employed in automotive radio systems, this unit is integral to enhancing signal reception and expanding coverage, particularly useful in geographic areas characterised by variable signal strength.
Type DAB universal antenna
Antenna Cable Length 300cm
Dimensions (L x W x H) 133 x 17 x 8 mm
Height 8mm
Length 133mm
Product Type DAB universal antenna
Suitable For Inside/outside
Width 17mm

Reviews

Be the first to submit a review

Trustpilot