Renkforce RF-6056882 USB cable USB-C plug to USB-C plug White 1.00 m

MPN
RF-6056882
Brand
Renkforce
EAN-13
4064161315089
Order Code
17-4885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,485 in stock

Renkforce's RF-6056882 is a USB cable assembly designed with USB-C plugs on both ends, presenting a versatile solution for data transfer and charging applications across a broad range of devices. This cable measures 1.00 metre in length and is constructed with twisted pairs to enhance signal integrity, minimising interference in high-frequency data transmission. Its white colour ensures clear visibility, which is beneficial in complex engineering environments where correct cable identification is critical. Typically used in applications requiring efficient power delivery and high-speed data transfer, such as connecting laptops, smartphones, and other USB-C enabled hardware, this cable supports robust operation and reliability.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
AWG 30+23
Cable Design Round
Cable features twisted pairs
Connector Version straight
Core Material Tin plated copper
Max. power 240 W @ 48V / 5A
Product Type USB cable
Shielding none

Reviews

Be the first to submit a review

Trustpilot