Renkforce RF-6056880 USB cable USB-C plug USB-C plug 3m White twisted pairs

MPN
RF-6056880
Brand
Renkforce
EAN-13
4064161315072
Order Code
17-4884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 944 in stock

Renkforce RF-6056880 USB cable features a USB-C plug on each end, extending over a length of 3 metres and featuring white twisted pairs for enhanced signal integrity. As a component of the USB Cable Assemblies category, this cable is designed to provide reliable data transfer and power delivery between compatible devices. The use of twisted pair construction helps in reducing electromagnetic interference, a critical consideration in maintaining signal fidelity, particularly over longer distances. This cable is commonly utilised in applications involving data syncing and high-speed charging, often used in environments requiring dependable USB-C connectivity, such as in professional workstations, computer interfaces, and complex electronic systems.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
AWG 23*30
Cable Design Round
Cable features twisted pairs
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding none

Reviews

Be the first to submit a review

Trustpilot