Renkforce RF-6056878 USB cable USB-C plug to plug 1m White twisted pairs

MPN
RF-6056878
Brand
Renkforce
EAN-13
4064161315065
Order Code
17-4883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 945 in stock

Renkforce RF-6056878 is a high-quality USB cable designed for seamless connectivity, featuring USB-C plugs at both ends for universal compatibility with USB-C enabled devices. This one-metre long cable is manufactured with twisted pair construction, enhancing its ability to reduce electromagnetic interference and ensuring reliable data transfer. The white-coloured cable is suitable for applications such as connecting and charging mobile devices, data transfer between USB-C equipped computers and peripherals, and supporting power delivery up to the cable's specification. Engineers will appreciate the dependable performance and robust design of this cable for both consumer electronics and professional environments.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB cable
AWG 23*30
Cable Design Round
Cable features twisted pairs
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Shielding none

Reviews

Be the first to submit a review

Trustpilot