Renkforce RF-6056874 USB-C cable USB 2.0 USB-C plug USB-C plug 0.50m White

MPN
RF-6056874
Brand
Renkforce
EAN-13
4064161315041
Order Code
17-4881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 925 in stock

Renkforce RF-6056874 offers a reliable USB-C cable assembly, designed with a USB 2.0 USB-C plug on each end, ensuring versatile connectivity between USB-C devices. This white cable spans 0.50 metres, providing a compact and efficient solution for data transfer and charging tasks. Engineered to facilitate seamless communication between peripherals such as smartphones, tablets, and laptops, it is ideal for environments where space is limited. Engineers will appreciate its robust construction and adherence to USB 2.0 standards, which promises sustained data transfer rates up to 480 Mbps, adequate for a wide range of applications including device synchronisation and power delivery.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB-C cable
AWG 28+21
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot