Renkforce RF-6056872 USB-C cable USB 2.0 Black 1.00 m

MPN
RF-6056872
Brand
Renkforce
EAN-13
4064161315034
Order Code
17-4880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

Renkforce RF-6056872 is a precision-engineered USB-C cable assembly, designed to provide reliable data transfer and power delivery in a wide range of applications. Featuring a dual USB-C plug configuration, this black cable has a length of 1.00 metre and supports USB 2.0 standards, ensuring a data transfer rate of up to 480 Mbps. The robust construction makes it suitable for use in environments where durability and performance are critical, such as in prototyping and testing setups, as well as everyday connectivity tasks involving charging and syncing across various USB-C enabled devices. Its versatility and adaptability make it an ideal choice for engineers looking to maintain seamless connectivity across modern computing equipment.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 28+21
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot