Renkforce RF-6027850 Labelling tape Yellow Black 9mm x 7m Compatible DYMO D1

MPN
RF-6027850
Brand
Renkforce
EAN-13
4064161312187
Order Code
17-4863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Renkforce RF-6027850, also referenced as RF-LT-D40918, is a labelling tape specifically designed for use with label machines, tapes, and labels systems, providing reliable label creation. This tape is a direct replacement for the DYMO D1 - 40918, offering compatibility and ease of integration with existing systems. The tape measures 9 mm in width and 7 metres in length, featuring a yellow tape colour with black font, ensuring high contrast and visibility. Typically employed in engineering environments, such as laboratories, workshops, and industrial settings, it aids in effective organisation, identification, and asset management by providing durable and clear labelling options that withstand varying operational conditions. Its compatibility with specific DYMO printers ensures seamless operation and minimal disruption in labelling processes.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, Yellow

Reviews

Be the first to submit a review

Trustpilot