Renkforce RF-6027848 Labelling Tape Green Black 12mm 7m Replacement DYMO D1

MPN
RF-6027848
Brand
Renkforce
EAN-13
4064161314136
Order Code
17-4862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

Renkforce RF-6027848 labelling tape is a 12 mm green labelling solution that replaces the compatible DYMO D1 - 45019 series. Featuring black font colour on a green tape background, it is designed for use with label machines, providing clear, durable labels for various applications. This tape is commonly used in engineering environments for equipment labelling, inventory management, and parts identification, where readability and material integrity are crucial. The Renkforce RF-LT-D45019 labelling tape ensures that the labels remain legible even under demanding conditions, making it an ideal choice for technical and industrial settings.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, Green

Reviews

Be the first to submit a review

Trustpilot