Renkforce RF-6027844 Labelling Tape Red Black 9mm x 7m Compatible DYMO D1

MPN
RF-6027844
Brand
Renkforce
EAN-13
4064161314112
Order Code
17-4860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Renkforce RF-6027844 presents a technically precise labelling tape designed for compatibility with various labelling machines, serving as a functional replacement for DYMO D1 – 40917 tapes. This product, also referred to by its alternate description RF-LT-D40917, features a tape width of 9 mm and a length of 7 metres. The tape displays red colouring with black font, making it ideal for creating highly visible labels in a range of applications. Engineered for robust performance, this labelling tape is suitable for environments requiring durable asset tagging, equipment labelling, and organisation of electrical panels or network cabling. The reliable adhesive and vivid print ensure enduring utility in engineering contexts where clarity and longevity are paramount.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, Red

Reviews

Be the first to submit a review

Trustpilot