Renkforce RF-6027838 Labelling tape white black 19mm x 7m compatible DYMO D1

MPN
RF-6027838
Brand
Renkforce
EAN-13
4064161314082
Order Code
17-4857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

Renkforce RF-6027838 provides a reliable labelling solution with its labelling tape designed for use with the RF-LT-D45803 model, fully compatible with and replacing the DYMO D1 - 45803 series. This labelling tape features a width of 19 mm and a length of 7 metres, combining a white tape background with a black font for clear and legible text output. Engineered for precision and durability, this tape is ideal for applications requiring consistent, high-quality labelling such as manufacturing environments, electrical panel identification, and asset management. The robust adhesive backing ensures secure attachment to a variety of surfaces, enhancing organisation and efficiency in both industrial and office settings. This product meets the needs of professionals who demand accuracy and dependability in their labelling tasks.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, White

Reviews

Be the first to submit a review

Trustpilot