Renkforce RF-6027836 labelling tape white plastic 12 mm 8 m black font

MPN
RF-6027836
Brand
Renkforce
EAN-13
4064161314075
Order Code
17-4856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

Renkforce RF-6027836 is a labelling tape designed for use with label machines, specifically compiled under the classification of tapes and labels. Also known by the alternate description RF-LT-BMK231, this labelling tape is a compatible replacement for the Brother M-K231 model. It measures 12 mm in width and extends to 8 m in length, with a base of white plastic and black font, making it suitable for clear and precise text. The product is engineered for use in various environments like laboratories and manufacturing facilities, where dependable labelling of components, equipment, or samples is required for organisation and safety compliance. Its durable construction ensures longevity in challenging conditions, offering consistent performance across multiple applications.
Length 8m
Adhesive Yes
Type Label printer tape
Colour Black, White

Reviews

Be the first to submit a review

Trustpilot