Renkforce RF-6027834 Labelling tape Blue Black 12mm x 7m for D1 label maker

MPN
RF-6027834
Brand
Renkforce
EAN-13
4064161314068
Order Code
17-4855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

Renkforce RF-6027834 is a labelling tape specifically designed for use with D1 label makers. This product is also known by its alternate description, RF-LT-D45016, and serves as a compatible replacement for the DYMO D1 - 45016 series. The tape measures 12 mm in width and 7 m in length, featuring a blue background with black font, making it suitable for producing clear, highly readable labels. Engineers frequently utilise this tape for organisation and identification purposes within electrical panels, cable management systems, and equipment labelling, where exactness and durability are crucial. Its compatibility with various labelling machines enhances its versatility in industrial and commercial environments.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, Blue

Reviews

Be the first to submit a review

Trustpilot