Renkforce RF-6027830 Labelling tape Black White 12mm x 7m

MPN
RF-6027830
Brand
Renkforce
EAN-13
4064161314044
Order Code
17-4853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Renkforce RF-6027830 offers a reliable labelling solution designed for precision and compatibility. This labelling tape, identified as RF-LT-D45021, replaces the Dymo D1 - 45021, providing seamless integration with a variety of label machines. The tape measures 12 millimetres in width and extends up to 7 metres in length, featuring a white font on a black background, ensuring high visibility and legibility. Its durable construction is suited for a range of engineering applications, including equipment identification, cable labelling, and component tagging, where clarity and adhesion are critical. The tape adheres excellently to clean surfaces, making it an indispensable tool for maintaining organisation and traceability in technical environments.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, White

Reviews

Be the first to submit a review

Trustpilot