Renkforce RF-6027828 Labelling tape Green 12 mm Black font 8 m length

MPN
RF-6027828
Brand
Renkforce
EAN-13
4064161314037
Order Code
17-4852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

Renkforce RF-6027828 is a high-quality labelling tape intended for use with label machines, featuring the model number RF-LT-BTZe731, which serves as a compatible replacement for the Brother TZe-731. This versatile tape measures 12 millimetres in width and has a total length of 8 metres, offering a green tape colour with black font, providing a clear and distinct contrast suitable for various labelling tasks. The product is specifically designed for applications requiring durable and readable labels in environments such as factories, workshops, or warehouses where identification of components, tools, or inventory is essential. Its compatibility with existing Brother labelling equipment ensures seamless integration into existing workflow processes, while maintaining high readability and lasting adhesion on various surfaces.
Length 8m
Adhesive Yes
Type Label printer tape

Reviews

Be the first to submit a review

Trustpilot