Renkforce RF-6027826 Labelling tape 12 mm Blue Tape 8 m Black Font

MPN
RF-6027826
Brand
Renkforce
EAN-13
4064161314020
Order Code
17-4851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Renkforce RF-6027826 is a labelling tape specifically designed for use with label machines, offering optimal compatibility as it replaces the Brother TZe-531 model. This product features a tape that measures 12 mm in width and provides a blue background with a black font, ensuring high visibility and clarity in label printing. Constructed for durable and long-lasting performance, the labelling tape is suited to various engineering applications, such as creating component labels, equipment identification, and organising storage facilities in both industrial and laboratory settings. With a tape length of 8 metres, it offers substantial capacity for extensive labelling tasks, aligning with the requirements of precision and reliability in professional environments.
Length 8m
Adhesive Yes
Type Label printer tape

Reviews

Be the first to submit a review

Trustpilot