Renkforce RF-6027822 Labelling tape 12mm Red Black 7m Compatible DYMO D1

MPN
RF-6027822
Brand
Renkforce
EAN-13
4064161314006
Order Code
17-4850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

Renkforce, RF-6027822, presents a robust solution for labelling applications with its RF-LT-D45017 labelling tape. This tape is specifically designed for compatibility with labelling devices that support the DYMO D1 series, serving as a replacement for the DYMO D1 - 45017 model. It features a tape width of 12 mm, with the tape itself coloured in red and the font displayed in black, providing high contrast and clear readability over a length of 7 metres. This labelling tape is particularly suited for engineering environments where durable and precise labelling is essential, such as cable marking, panel identification, and equipment labelling. The product's reliability and compatibility ensure its effectiveness in maintaining organised and systematic workspaces in both commercial and industrial settings.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, Red

Reviews

Be the first to submit a review

Trustpilot