Renkforce RF-6027818 Labelling tape red black 12mm x 8m compatible TZe-431

MPN
RF-6027818
Brand
Renkforce
EAN-13
4064161310985
Order Code
17-4848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

Renkforce RF-6027818 is a labelling tape designed for use with compatible label machines, offering a practical solution for precise and durable labelling needs. The RF-LT-BTZe431 serves as a replacement for the Brother TZe-431 tape, featuring a 12 mm width tape with a red background and black font colour, making it ideal for colour-coded labelling tasks where visibility and contrast are essential. This labelling tape measures 8 metres in length, providing ample material for extended usage in various settings. Common engineering applications include equipment identification, cable and wiring labelling, and asset management, where reliable and clear marking is crucial in dynamic or complex environments.
Length 8m
Adhesive Yes
Type Label printer tape
Colour Black, Red

Reviews

Be the first to submit a review

Trustpilot