Renkforce RF-6027816 Labelling tape Transparent Black 18mm x 8m

MPN
RF-6027816
Brand
Renkforce
EAN-13
4064161310978
Order Code
17-4847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

Renkforce RF-6027816 is a labelling tape designed for use with label machines, offering precise and durable labelling solutions. This transparent tape, compatible with Renkforce RF-LT-BTZe141 and serving as a replacement for Brother TZe-141, has a width of 18 mm and a length of 8 metres, accommodating a variety of labelling needs. It features black font colour on a transparent background, which provides a clear and professional appearance against diverse surfaces. It is particularly well-suited for applications where visibility is crucial, such as electrical wiring identification, equipment labelling, and asset management in both industrial and office environments. The Renkforce labelling tape is engineered to withstand abrasion, chemicals, and temperature variations, ensuring long-lasting durability in demanding conditions.
Length 8m
Adhesive Yes
Type Label printer tape

Reviews

Be the first to submit a review

Trustpilot