Renkforce RF-6027814 Labelling tape White tape Blue font 12mm x 7m

MPN
RF-6027814
Brand
Renkforce
EAN-13
4064161310961
Order Code
17-4846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Renkforce RF-6027814 labelling tape is a high-quality solution for precise and clear labelling needs. Designed for compatibility with the RF-LT-D45014 and capable of replacing the DYMO D1 - 45014, this tape is 12 mm in width and extends over 7 metres in length. It features a white background with blue font, offering excellent contrast and readability for diverse labelling applications. Common engineering uses for this tape include asset management, cable identification, and equipment labelling in environments requiring durable and legible marking. The tape is suitable for use in various label machines, ensuring adaptability and reliability in technical settings.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Blue, White

Reviews

Be the first to submit a review

Trustpilot