Renkforce RF-6027808 Labelling tape black 12 mm x 8 m white text

MPN
RF-6027808
Brand
Renkforce
EAN-13
4064161310947
Order Code
17-4843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

Renkforce RF-6027808 is a labelling tape specifically designed for use with label machines, featuring compatibility with devices that require Renkforce RF-LT-BTZe335 or Brother TZe-335 tapes. This high-quality tape measures 12 mm in width and extends to a length of 8 metres, making it ideal for creating durable labels in various settings. The tape's black colour provides a striking contrast to the white text, ensuring clear visibility and legibility in challenging lighting conditions. Engineers frequently utilise this labelling tape for equipment identification, cable marking, and other organisational tasks in industrial, electrical, and warehousing environments where clear and durable labelling is critical.
Length 8m
Adhesive Yes
Type Label printer tape

Reviews

Be the first to submit a review

Trustpilot