Renkforce RF-6027806 Labelling tape White Black 12mm 4m replaces DYMO LT-91221

MPN
RF-6027806
Brand
Renkforce
EAN-13
4064161310930
Order Code
17-4842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.918
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

Renkforce RF-6027806 is a labelling tape designed for precision and clarity in various organisational settings. This labelling tape is compatible with the Renkforce RF-LT-D91221 model and serves as a direct replacement for the DYMO LT-91221, offering a tape width of 12 mm that ensures clear and legible black ink on a white background. It is especially suitable for labelling machines used in situations requiring durable identification solutions, such as electrical panel labelling, network cabling, and controlled environments within laboratories or clean rooms. The tape's robust adhesive and material construction provide a reliable solution for long-lasting and secure applications, critical for maintaining efficiency and organisation in technical and industrial environments.
Length 4m
Adhesive Yes
Type Label printer tape
Colour White

Reviews

Be the first to submit a review

Trustpilot