Renkforce RF-6027802 Labelling tape Yellow Black 12mm x 7m Compatible with D1

MPN
RF-6027802
Brand
Renkforce
EAN-13
4064161313283
Order Code
17-4840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Renkforce RF-6027802 is a labelling tape designed to meet the needs of engineers working with label machines, tapes, and labels. This specific tape, also known by the alternate description Renkforce RF-LT-D45018, serves as a compatible replacement for the DYMO D1 - 45018. The tape measures 12 mm in width and extends up to 7 metres in length, making it suitable for various labelling tasks that require precision and longevity. Featuring a yellow background with black font for enhanced visibility, this tape is ideal for applications such as identifying cables, equipment, and other components where clear labelling is crucial for maintenance and operational efficiency. Its durable construction ensures it withstands typical industrial environments, providing reliable performance in demanding conditions.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, Yellow

Reviews

Be the first to submit a review

Trustpilot