Renkforce RF-6027800 Labelling tape White tape Black font 36mm x 8m

MPN
RF-6027800
Brand
Renkforce
EAN-13
4064161310916
Order Code
17-4839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 316 in stock

Renkforce RF-6027800 Labelling Tape, also known as RF-LT-BTZe261, is designed as a versatile solution compatible with label machines, particularly as a replacement for Brother TZe-261 tape. This tape measures 36 mm in width and extends to a length of 8 metres, providing ample material for extensive labelling tasks. The tape features a white substrate and utilises black ink for the text, making it suitable for clear and professional identification in various environments. Its durable construction and compatibility make it ideal for use in engineering applications such as equipment labelling, inventory management, and organising components within industrial settings. The product is engineered to ensure reliable performance and compatibility across a range of labelling machines, contributing to efficient operations in technical workflows.
Length 8m
Adhesive Yes
Type Label printer tape
Colour Black, White

Reviews

Be the first to submit a review

Trustpilot