Renkforce RF-6027798 Labelling tape 12mm White tape Black font 4m length

MPN
RF-6027798
Brand
Renkforce
EAN-13
4064161310909
Order Code
17-4838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

Renkforce RF-6027798 is a labelling tape designed for professional use with label machines. This white tape with black font measures 12 mm in width and extends to a length of 4 metres, making it suitable for a variety of labelling applications. It is compatible with the Renkforce RF-LT-D91201 label machines and serves as a replacement for the DYMO LT-91201 series. The durable construction of this tape ensures clear and reliable labelling in environments such as laboratories, warehouses, and manufacturing facilities, where organised and precise identification of equipment and inventory is essential. This labelling tape is an ideal solution for engineers who require clear, descriptive labels for components, instrumentation, and storage solutions.
Length 4m
Adhesive Yes
Type Label printer tape
Colour White

Reviews

Be the first to submit a review

Trustpilot