Renkforce RF-6027790 Labelling tape Yellow Black 12mm x 8m

MPN
RF-6027790
Brand
Renkforce
EAN-13
4064161310879
Order Code
17-4834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 578 in stock

Renkforce RF-6027790 is a labelling tape designed as a compatible replacement for the Brother TZe-631 series, commonly used in various label-making machines. This tape features a 12 mm width with a yellow background and black font, delivering high-contrast labels that are easy to read. Made for professionals who require robust, legible labels, it provides an efficient solution for cable management, equipment tagging, and organisational tasks in laboratory, manufacturing, and IT environments. The RF-LT-BTZe631 variant ensures durability, adhering well to surfaces, while being resistant to various environmental factors such as light abrasion and high temperatures often encountered in industrial settings.
Length 8m
Adhesive Yes
Type Label printer tape

Reviews

Be the first to submit a review

Trustpilot