Renkforce RF-6027520 Labelling Tape White 12 mm 7 m Black Font

MPN
RF-6027520
Brand
Renkforce
EAN-13
4064161313085
Order Code
17-4827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

Renkforce RF-6027520 is a labelling tape designed for precise and durable marking applications, compatible with the Renkforce RF-LT-D45013 label machine. This white labelling tape features a black font, offering clear and professional text display, and measures 12 mm in width with a total length of 7 metres. It is an ideal solution for industrial and office environments where high contrast and legibility are required, especially in labelling equipment, organising cables, and marking storage containers. The tape serves as a direct replacement for the Dymo D1 - 45013 line, ensuring seamless integration with existing systems. Engineered for reliability, this Renkforce product supports efficient inventory management and organisational tasks.
Length 7m
Adhesive Yes
Type Label printer tape
Colour Black, White

Reviews

Be the first to submit a review

Trustpilot