Renkforce RF-6027516 Labelling tape White Black 9mm 8m Replaced Brother TZe-22

MPN
RF-6027516
Brand
Renkforce
EAN-13
4064161312156
Order Code
17-4825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

Renkforce RF-6027516 is a labelling tape designed specifically for use in label machines, matching the model RF-LT-BTZe221 and serving as a compatible replacement for Brother TZe-221 tapes. This tape features a width of 9 mm and is characterised by its white background colour, which provides clear contrast for black text, ensuring legibility and precision in labelling tasks. The Renkforce labelling tape is suitable for various engineering applications including equipment labelling, wiring and cabling identification, and general organisational tasks within technical environments where clear and durable labels are required. Its compatibility with certain label machines facilitates straightforward integration into existing systems, making it a practical choice for workspace organisation and documentation.
Length 8m
Adhesive Yes
Type Label printer tape

Reviews

Be the first to submit a review

Trustpilot