Renkforce RF-5800360 USB Charging Cable Chrome Black Flexible 1m

MPN
RF-5800360
Brand
Renkforce
EAN-13
4064161294049
Order Code
17-4808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Renkforce RF-5800360 is a USB charging cable designed for reliable connectivity in various electronic applications. This cable assembly features a USB 2.0 USB-A plug and measures 1.00 metre in length, providing flexibility and durability for daily use. With its chrome black finish, this cable is not only robust but also resistant to wear and abrasion, making it suitable for both professional and personal environments. Engineered for efficient power transfer and data connectivity, it is commonly utilised in charging mobile devices, connecting peripherals, and ensuring consistent data communication between USB-compatible devices. As a versatile component, it serves well in laboratories, workshops, and home office setups, where dependable USB connections are essential.
Cable Length 1.00m
Colour Chrome black
Type USB 2.0
AWG 24
Cable Design Flat
Cable features Flexible
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB charging cable
Shielding none
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot