Renkforce RF-5771772 USB cable USB 2.0 Micro-B black 0.30 m OTG function

MPN
RF-5771772
Brand
Renkforce
EAN-13
4064161259420
Order Code
17-4802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Renkforce RF-5771772 is a USB cable designed with dual USB Micro-B plugs, ideal for connecting compatible devices. This cable supports USB 2.0 standards, providing a data transfer rate of up to 480 Mbps, making it suitable for efficient data communication between devices. Measuring 0.30 metres in length, it is compact yet functional for connecting devices over short distances. The cable is coloured black and includes OTG (On-The-Go) functionality, enabling direct data transfer and peripheral connections without the need for a host computer. It is commonly used for connecting smartphones, tablets, and other portable devices to peripheral devices such as keyboards, mice, or flash drives, especially in applications where mobility and versatility are crucial.
Cable Length 0.30m
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable features incl. OTG function
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot