Renkforce RF-5771532 USB charging cable USB-A to USB-C Black PVC 1.80m

MPN
RF-5771532
Brand
Renkforce
EAN-13
4064161258621
Order Code
17-4801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,049 in stock

Renkforce RF-5771532 is a high-quality USB charging cable engineered with a USB-A plug on one end and a USB-C plug on the other, offering compatibility with a wide range of modern electronic devices. The cable is 1.80 metres in length and features a durable black PVC coating that provides enhanced flexibility and protection against wear and tear. Designed for use in USB 2.0 applications, this cable enables efficient power delivery and data transfer between devices, making it highly suitable for use in engineering environments where reliable connectivity is essential. This versatile cable is ideal for connecting smartphones, tablets, laptops, and other USB-C enabled devices to charging adapters, computers, or USB hubs, facilitating seamless integration into various electronic setups.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 28+23
Cable Design Round
Cable features PVC coating
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB charging cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot