Renkforce RF-5724088 USB cable USB 2.0 USB-A to Lightning 3m White frosted

MPN
RF-5724088
Brand
Renkforce
EAN-13
4064161257440
Order Code
17-4786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,474 in stock

Renkforce RF-5724088 is a high-quality USB 2.0 cable designed with a USB-A plug on one end and an Apple Lightning plug on the other, measuring three metres in length and featuring a frosted white finish. This cable assembly is ideal for engineers and technicians seeking to establish reliable connections between compatible devices such as smartphones and computers, ensuring seamless data transfer and efficient charging capabilities. The durable construction and extended length make it suitable for use in both laboratory settings and field applications where extended reach and robust connectivity are required.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour White (frosted)
Type USB cable
AWG 23
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to Apple Lightning
Connector Version straight
Core Material Tin plated copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot