Renkforce RF-5724086 USB cable USB-A to Lightning White 2m

MPN
RF-5724086
Brand
Renkforce
EAN-13
4064161256153
Order Code
17-4785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,601 in stock

Renkforce RF-5724086 is a high-quality USB cable assembly designed for reliable data transfer and charging applications. This cable features a USB-A plug connected to an Apple Lightning plug, offering compatibility with a wide range of Apple devices. At a length of 2 metres, it provides flexibility and convenience in various use cases where a longer reach is required, such as connecting devices on a desk or in a vehicle. The cable is finished in a white (frosted) coating, ensuring aesthetic integration in diverse environments. Suitable for both personal and professional use, it is commonly employed in settings where robust connectivity and data integrity are essential, such as in engineering labs or IT support operations.
Cable Length 2.00m
Connector 1 USB A
Connector 2 USB Lightning
Colour White (frosted)
Type USB cable
AWG 23
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to Apple Lightning
Connector Version straight
Core Material Tin plated copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot