Renkforce RF-5724084 USB cable USB 2.0 USB-A to Lightning White 1m

MPN
RF-5724084
Brand
Renkforce
EAN-13
4064161256146
Order Code
17-4784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,652 in stock

Renkforce RF-5724084 is a USB cable assembly designed to connect devices equipped with USB-A and Apple Lightning ports. This cable supports USB 2.0 standards, facilitating reliable data transfer and efficient charging processes over a length of 1 metre. The white cable features a USB-A plug on one end and an Apple Lightning plug on the other, making it an ideal choice for interfacing between computers, chargers, and Apple devices such as iPhones, iPads, and iPods that use the Lightning connector. Suitable for use in both consumer and professional electronic environments, this cable is optimal for applications requiring data synchronisation and power supply where durability and signal integrity are paramount.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour White (frosted)
Type USB cable
AWG 23
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to Apple Lightning
Connector Version straight
Core Material Tin plated copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot