Renkforce RF-5724078 USB cable USB 2.0 USB-C to Lightning 1m White frosted

MPN
RF-5724078
Brand
Renkforce
EAN-13
4064161257433
Order Code
17-4782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,151 in stock

Renkforce RF-5724078 is a USB cable assembly specifically designed for establishing efficient connectivity between devices with USB-C and Apple Lightning interfaces. This 1-metre white frosted cable facilitates data transfer rates compliant with USB 2.0 standards, making it suitable for tasks requiring reliable and moderate-speed data communication. With its USB-C plug and Apple Lightning plug configuration, the cable supports power delivery and synchronisation for compatible smartphones, tablets, and other peripheral devices, commonly used in consumer electronics. The cable's robust construction and design ensure durability and consistent performance, ideal for engineering applications that demand reliable connections between different ecosystems, such as in prototyping and testing environments.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White (frosted)
Type USB cable
AWG 23
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to Apple Lightning
Connector Version straight
Core Material Tin plated copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot