Renkforce RF-5720420 USB cable USB 2.0 USB-C to USB-B 2m Black Shielded

MPN
RF-5720420
Brand
Renkforce
EAN-13
4064161255613
Order Code
17-4781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

Renkforce RF-5720420 is a robust USB cable assembly designed for reliable data transmission, featuring a USB 2.0 USB-C to USB-B configuration. This high-quality cable is 2 metres long and comes in a black colour with a common shielding mechanism to minimise electromagnetic interference, ensuring stable performance in demanding environments. Constructed with USB-C plug and USB-B plug, it is suitable for connecting modern peripheral devices with USB-C ports to legacy equipment that uses USB-B interfaces, often found in printers and external hard drives. The cable's durable construction and shielding make it ideal for use in both home and professional environments where consistent and stable connections are required.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB 2.0 B male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features Common shield
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot