Renkforce RF-5720404 USB cable Black 1.00 m USB-C to USB-A USB 3.2 Gen 2

MPN
RF-5720404
Brand
Renkforce
EAN-13
4064161255538
Order Code
17-4777
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

Renkforce RF-5720404 is a high-performance USB cable designed for modern connectivity needs. This 1.00 metre, black cable features a USB-C plug on one end and a USB-A plug on the other, supporting USB 3.2 Gen 2 specifications for enhanced data transfer rates of up to 10 Gbps. Its common shield construction ensures improved signal integrity and reduced electromagnetic interference, making it ideal for data-intensive applications and fast charging of compatible devices. Typically used in engineering settings, this cable facilitates secure connections between various peripherals, such as external hard drives, computers, and other USB-enabled equipment, ensuring reliable communication and power delivery. With its robust build and compliance with high-speed data standards, the RF-5720404 is suited for both commercial and industrial applications where dependable USB connectivity is required.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB-A male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
AWG 32
Cable Design Round
Cable features Common shield
Cable Type USB 3.2 2nd Gen
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 10 GBit/s

Reviews

Be the first to submit a review

Trustpilot