Renkforce RF-5720402 USB cable USB 2.0 USB-A plug to socket 0.25 m Black

MPN
RF-5720402
Brand
Renkforce
EAN-13
4064161255521
Order Code
17-4776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

Renkforce RF-5720402 is a high-quality USB cable assembly designed to offer reliable connectivity in various electronic applications. This USB 2.0 cable features a USB-A plug on one end and a USB-A socket on the other, with a length of 0.25 metres and a sleek black finish. Engineered for versatility, the cable supports standard data transfer rates and is equipped with a recess-mount and screwable mechanism, making it suitable for secure installations in custom enclosures and racks. The robust design of this cable ensures consistent performance, ideal for use in connecting peripheral devices requiring a short-range, durable connection in both consumer and industrial settings. With its strong construction and precise engineering, the Renkforce RF-5720402 can be utilised in computing environments, laboratory setups, and embedded systems where reliable short-distance connections are paramount.
Cable Length 0.25m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot