Renkforce RF-5720386 USB cable USB 2.0 USB-A plug to socket 1m Black

MPN
RF-5720386
Brand
Renkforce
EAN-13
4064161257181
Order Code
17-4771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

Renkforce RF-5720386 is a robust USB 2.0 cable assembly designed with a USB-A plug on one end and a USB-A socket on the other, providing a length of 1 metre and finished in black. This cable is engineered for secure connections, featuring a recess-mount and screwable design, which enhances its stability in demanding environments. It serves as an ideal solution for extending the reach of USB devices, enabling reliable data transfer and communication for peripherals such as printers, hard drives, and other USB-enabled equipment in professional and industrial settings. With adherence to the USB 2.0 standard, this cable supports data transfer speeds of up to 480 Mbps, ensuring efficient operation in applications requiring dependable connectivity.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot