Renkforce RF-5720368 USB 2.0 cable Micro-B Mini-B 0.50m Black

MPN
RF-5720368
Brand
Renkforce
EAN-13
4064161257099
Order Code
17-4768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Renkforce RF-5720368 is a USB 2.0 cable assembly designed to connect devices with USB Micro-B and USB Mini-B interfaces. The cable measures 0.50 metres in length and features a robust black outer sheath that ensures durability and flexibility in various engineering environments. This cable is particularly well-suited for connecting portable devices such as cameras, GPS units, and older mobile phones to computers or power sources, where legacy data connections are required. Its compliance with the USB 2.0 standard ensures reliable data transfer at speeds of up to 480 Mbps, making it an ideal choice for applications requiring stable and efficient data communication. The Renkforce USB cable’s compact form factor and efficient design make it a versatile tool in both personal and professional settings.
Cable Length 0.50m
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot