Renkforce RF-5719754 USB 2.0 Cable USB-C to Micro-B 1m Black Round

MPN
RF-5719754
Brand
Renkforce
EAN-13
4064161257082
Order Code
17-4767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 812 in stock

Renkforce RF-5719754 is a high-quality cable designed for reliable data transmission and connectivity, featuring a USB 2.0 USB-C plug to USB Micro-B plug configuration. This 1-metre cable is constructed with a durable black round design, optimised to provide robust performance in both commercial and consumer environments. As a component primarily used in applications requiring the interconnection of USB-C devices with peripherals or older systems using a Micro-B interface, it is particularly useful in engineering tasks involving the integration, testing, or upgrading of such devices. Engineers may find this cable indispensable for prototyping, laboratory instrumentation setup, or any task necessitating swift data transfer between different USB platforms. The cable supports a stable and efficient connection, aligning with standard USB 2.0 data rates and ensuring compatibility and functionality across supported equipment.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 30
Cable Design Round
Cable features Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot